917723-4

Heilind Number:AMP917723-4
Manufacturer:TE Connectivity
Manufacturer Number:917723-4
Datasheet:3D Drawing
ECAD Model:
3D Model

Description:

2.5 SIGNAL D/LOCK HDR ASSY 3P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917723-4
Series:AMP Signal Double Lock
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Contact Amperage:3 A
Number of Positions:3
Housing Color:Yellow
Mount Orientation:Vertical
GPL:526
Profile:High
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 98.42 µin, .8 µm
PCB Retention:With
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:15.3 mm, .6 in
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3934
Contact Layout:Inline
Connector Length:12.5 mm, .49 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 98.42 µin, .8 µm
Contact Mating Area Length:.18 in, 4.7 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-2
Part Aliases:917723-4
SKU:AMP917723-4

Detailed Description

Enhance your signal connectivity with our AMP Signal Double Lock connector, designed for efficient board mounting in electronic applications. Crafted with durable Nylon 6/6 - GF housing in a vibrant yellow hue, this connector features a single row layout with three tab contact positions. The contact material, a robust Copper Alloy with Pre-Tin plating, ensures reliable conductivity in demanding environments. With a high-profile design and operating temperature range of -30 to 105°C, this connector is ideal for signal transmission in appliances and other electronic devices. Its vertical mount orientation and kinked PCB retention offer secure assembly, while the shrouded header type adds a layer of protection. RoHS compliance is pending, making it a sustainable choice for your projects. Elevate your PCB connectivity with this high-quality wire-to-board connector.