| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917724-6 |
| Series: | AMP Signal Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| GPL: | 526 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 31 - 98.42 µin, .8 - 2.5 µm |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3934 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header Assembly |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | Thermoplastic |
| Part Aliases: | 917724-6 |
| SKU: | AMP917724-6 |
917724-6
| Heilind Number: | AMP917724-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 917724-6 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our AMP Signal Double Lock housing. Made of durable Nylon 6/6 - GF, it ensures reliable performance in various environments. Featuring through-hole press-fit termination, it offers easy installation on the board. With a pitch of 2.5mm and a voltage rating of 250 V AC/DC, it is suitable for a wide range of applications. The blue housing color adds a touch of organization, while the operating temperature range of -30 to 105°C guarantees functionality in harsh conditions. Meeting RoHS compliance, it is also environmentally friendly. Ideal for appliances and wire-to-board connector systems, this header assembly is a versatile solution for your connectivity needs.

