917729-1

Heilind Number:AMP917729-1
Manufacturer:TE Connectivity
Manufacturer Number:917729-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.5 SIGNAL D/LOCK HDR ASSY 9P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 917729-1
Series:AMP Signal Double Lock
Housing Material:Nylon 6/6 - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Solder, Through Hole - Solder
Contact Material:Brass
Pitch:.098 in, 2.5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Package Quantity:150
Contact Amperage:3 A
Number of Positions:9
Housing Color:Natural
Mount Orientation:Vertical
GPL:526
Profile:High
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
Contact Mating Area Plating Thickness:31.49 - 98.42 µin, .8 µm
PCB Retention:With
Contact Underplating Material:Copper
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:15.3 mm, .6 in
PCB Retention Type:Kinked
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3934
Contact Layout:Inline
Connector Length:1.08 in, 27.5 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Contact Underplating Thickness:19.68 - 47.24 µin, .5 - 1.2 µm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:31.49 - 98.42 µin, .8 µm
Contact Mating Area Length:.18 in, 4.7 mm
Contact Retention:Without
Glow Wire Rating:Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:917729-1
SKU:AMP917729-1

Detailed Description

Introducing the AMP Signal Double Lock housing, a versatile connector designed for reliable board mount installations. Constructed with durable Nylon 6/6 - GF material in a natural color, this connector features a single row layout with 9 positions, ideal for signal applications. With a 2.5mm pitch and solder termination method, it offers secure connectivity in a wide range of operating temperatures (-30 to 105°C). Its high-profile design, measuring 15.3mm in height, ensures efficient PCB integration. Meeting UL 94V-0 flammability standards and lead-free solder processes, this connector is not only safe but also environmentally friendly. Whether used in appliances or other electronic devices, it guarantees quality performance and longevity. Upgrade your connectivity solutions with the AMP Signal Double Lock housing.