| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917764-1 |
| Series: | AMP Signal Double Lock |
| Amperage: | 3 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Package Quantity: | 8000 |
| GPL: | 526 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | .2 µm, 7.87 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3933 |
| Wire Size: | 22 - 20 AWG, .3 - .53 mm² |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .055 - .071 in, 1.4 - 1.8 mm |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 917764-1 |
| SKU: | AMP917764-1 |
917764-1
Specifications
Detailed Description
Enhance your signal connectivity with the AMP Signal Double Lock series. These durable crimp wire contacts, with a phosphor bronze construction, ensure reliable performance in a variety of applications. Rated for 3A at 250V AC/DC, they offer secure cable mount termination, making them ideal for appliances and other signal circuitry. With a package quantity of 8000 on a convenient reel, these contacts are suitable for high-volume assembly. Operating temperature range from -30 to 105°C (-22 to 221°F) guarantees versatility in different environments. RoHS compliant and lead-free solder capable, they meet modern environmental standards. The pre-tin plating ensures efficient wire termination, accommodating 22-20 AWG wire sizes. Featuring a locking lance for contact retention, they are compatible with discrete wire types. Trust in the AMP Signal Double Lock series for superior signal transmission and durability in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151081-1 | ![]() | |
| TE Connectivity 2151081-2 | ![]() | |
| TE Connectivity 7-2151081-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


