| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917802-2 |
| Series: | Dynamic 5000 Series |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 1.32 in, 33.7 mm |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .118 - .15 in, 3 - 3.8 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | S |
| Part Aliases: | 917802-2 |
| SKU: | AMP917802-2 |
917802-2
Specifications
Detailed Description
Enhance your connectivity with the Dynamic D-5 Tab Cont. AU (S) from the renowned 5000 Series. Featuring a robust construction and efficient design, this contact ensures reliable power transmission in diverse industrial applications. With a high amperage rating of 30 A and gold-plated copper alloy contacts, it guarantees optimal conductivity and durability. The crimp termination method offers secure attachment to 14-16 AWG wires, while the open barrel design accommodates insulation diameters of .118-.15 inches. Meeting stringent quality standards, this contact is RoHS compliant and operates flawlessly in temperatures ranging from -55 to 105°C. Perfect for wire-to-wire connections, it comes in a package quantity of 1500, making it ideal for large-scale projects. Elevate your connectivity solutions with the Dynamic D-5 Tab Cont. AU (S).
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266273-2 | TE Connectivity 917802-2 Application Tooling | ![]() |
| TE Connectivity 234170-1 | TE Connectivity 917802-2 Application Tooling | ![]() |
| TE Connectivity 409158-1 | TE Connectivity 917802-2 Application Tooling | ![]() |
| TE Connectivity 7-2266273-7 | TE Connectivity 917802-2 Application Tooling | ![]() |
| TE Connectivity 2-2266273-2 | TE Connectivity 917802-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/27/2021 | P-21-021240 - Capacity Expansion. Build a New Die For Dynamic D5000 Tab Contact | Download | |||
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||


