| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917803-2 |
| Series: | Dynamic 5000 Series |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 1.32 in, 33.7 mm |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Package Quantity: | 1200 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 10 - 12 AWG, 3.08 - 5.5 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .157 - .204 in, 4 - 5.2 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 917803-2 |
| SKU: | AMP917803-2 |
917803-2
Specifications
Detailed Description
Discover the power of connectivity with our Dynamic D-5 Tab Cont. M AU. Part of the Dynamic 5000 Series, this high-performance connector features a durable copper alloy construction with gold plating for reliable signal transmission. Ideal for wire-to-wire applications, it offers a crimp termination method and accepts 10-12 AWG wire sizes. With a 30A amperage rating and a voltage capacity of 630V AC/DC, it ensures efficient power transfer. Operating seamlessly in a wide temperature range from -55 to 105°C, it is suitable for industrial use. Each package contains 1200 units, conveniently provided on a reel for easy handling. RoHS compliant and designed for optimal performance, this connector is a must-have for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151086-2 | TE Connectivity 917803-2 Application Tooling | ![]() |
| TE Connectivity 234171-1 | TE Connectivity 917803-2 Application Tooling | ![]() |
| TE Connectivity 409158-1 | TE Connectivity 917803-2 Application Tooling | ![]() |
| TE Connectivity 7-2151086-7 | TE Connectivity 917803-2 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||
| 01/19/2018 | E-17-006015 - Product Improvement. Efficiency improvement of plating process. By this change, the appearance of tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances.We have already issued PCN by Technet.Please refer PCN Number:P-17-014897. | Download | |||


