| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917805-3 |
| Series: | Dynamic 5000 Series |
| Amperage: | 30 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 1.32 in, 33.7 mm |
| Pitch: | 9.55 mm |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Tab |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0640 |
| Wire Size: | 10 - 12 AWG, 3.08 - 5.5 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .157 - .204 in, 4 - 5.2 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 917805-3 |
| SKU: | AMP917805-3 |
917805-3
Specifications
Detailed Description
Enhance your electrical connections with our Dynamic D-5 Tab Contacts, designed for reliable performance in high-amperage environments. With a 30A rating and secure crimp termination method, these contacts ensure optimal conductivity. Featuring copper alloy construction with gold plating, they guarantee long-lasting durability and efficient power transmission. The 9.55mm pitch and 1.32-inch overall length make them suitable for various applications. Operating at temperatures ranging from -55 to 105°C, they offer versatility in extreme conditions. With a package quantity of 500, these contacts are ideal for bulk installations. Compliant with RoHS regulations, they are environmentally friendly. Upgrade your wire-to-wire connections with these industrial-grade contacts, perfect for use in diverse industries.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 234171-1 | TE Connectivity 917805-3 Application Tooling | ![]() |
| TE Connectivity 409158-1 | TE Connectivity 917805-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2018 | P-17-014897 - Product improvement. 1. Efficiency improvement of plating process. By this change, the appearance of tab contact are changed. After change, Au planting thickness of contact area does not have the change. Nothing changed on the physical parts and their performances. 2.Additional stamping tooling for contact will be made to follow market demand. | Download | |||


