| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917845-4 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 50 V AC |
| Contact Type: | Tab |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 208 |
| Contact Amperage: | 8 A |
| Number of Positions: | 8 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 518 |
| Packaging: | Box |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2167 |
| Number of Power Positions: | 8 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 917845-4 |
| SKU: | AMP917845-4 |
917845-4
| Heilind Number: | AMP917845-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 917845-4 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Power up your electronic projects with the AMP POWER TAB HDR ASSY 8P V. This assembly features a durable Nylon 6/6 - GF housing in a vibrant yellow color, perfect for easy identification. With two rows of through-hole solder termination, it ensures secure connectivity on your printed circuit board. Operating at 50V AC, it can handle up to 8A of current, making it ideal for power applications. Wave solder capable and compliant with UL 94V-0 flammability standards, this connector guarantees reliable performance in various environments. Whether you're working on appliances or other electronic devices, this Power Double Lock assembly is a must-have for your connectivity needs.

