| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 92009-6 |
| Color: | Natural |
| Series: | MIS |
| Amperage: | 3 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Overall Height: | .177 |
| Overall Length: | .688 |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 V AC/DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 289 |
| Mating Retention Type: | Latch |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | .177 in, 4.5 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4719 |
| Wire Size: | .14 - .34 mm², 26 - 22 AWG |
| Connector Length: | 17.5 mm, .688 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 92009-6 |
| SKU: | AMP92009-6 |
92009-6
Specifications
Detailed Description
Enhance your metric interconnect system with this receptacle housing, designed for seamless integration in various applications. Crafted from durable nylon with glass fiber reinforcement, it guarantees longevity and reliability. Featuring six contacts in a single row, each terminated by a secure crimping method, it ensures efficient power and signal transmission. With a compact design and cable mount option, it offers flexibility in installation. Meeting UL 94V-0 flammability standards, it prioritizes safety. Ideal for power and signal circuitry, operating within a wide temperature range, it suits diverse environments. Mating with ease thanks to polarization alignment, it facilitates seamless connection. RoHS compliant and boasting high-quality construction, it's a must-have component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 92007-1 | ![]() |


