| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925016 |
| Housing Material: | Nylon |
| Pitch: | .2 in, 5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mating Alignment Type: | Polarization |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP925016 |
925016
Specifications
Detailed Description
Elevate your connectivity with our 5mm straight receptacle terminal housing. Crafted from durable nylon in a natural hue, this housing accommodates four terminals with precision and ease. Designed for optimal performance, it features polarization for secure mating alignment. Perfect for crimp terminal applications, this RoHS-compliant housing ensures both quality and environmental responsibility. Upgrade your connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 968864-1 | ![]() |


