| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925068 |
| Housing Material: | Polyamide |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 1 |
| Housing Color: | Natural |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP925068 |
925068
| Heilind Number: | AMP925068 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 925068 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 250 HSG REC 8P Terminal Housing. Crafted from durable Polyamide in a clear finish, this receptacle features straight orientation and accommodates one position. Its cable mount design allows for easy installation, making it ideal for various applications. With RoHS compliance and a natural housing color, it ensures both performance and environmental responsibility. Upgrade your connectivity with this essential component.

