| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925074 |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyamide 6/6 |
| Number of Rows: | 1 |
| Pitch: | .28 in, 7.12 mm |
| Contact Type: | Socket |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP925074 |
925074
Specifications
Detailed Description
Enhance your power connectivity with this heavy-duty rectangular connector housing. Crafted from durable Polyamide 6/6, it ensures reliable performance in demanding environments. With a receptacle gender and socket contact type, it effortlessly accommodates 4 positions for efficient power transmission. The natural housing color adds a sleek touch, while its -55 to 105°C operating temperature range guarantees versatility. Ideal for wire and cable termination, it's a must-have for power circuit applications. Plus, with RoHS compliance, you can trust in its quality and eco-friendliness. Elevate your power connector setup with this essential component.

