| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925076 |
| Series: | Commercial MATE-N-LOK |
| Connector Type: | Connector |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Standards Met: | UL 94V-2 UL |
| SKU: | AMP925076 |
925076
| Heilind Number: | AMP925076 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 925076 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
4W CIRCULAR MATE-N-LOK SOCKET HSG NAT
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 925075-3 | ![]() |


