925176

Heilind Number:AMP925176
Manufacturer:TE Connectivity
Manufacturer Number:925176
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3P FF 312 HOUSING RECEPTACLE PA66 CLEAR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 925176
Housing Material:Polyamide 6/6
Terminal Type:Receptacle
Orientation:Straight
Housing Color:Clear
Mating Retention Type:Latch
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP925176

Detailed Description

Enhance your connectivity solutions with our sleek Terminal Housing. Crafted from durable Polyamide 6/6 in a clear housing, this receptacle offers a straight orientation for seamless integration. Featuring a secure latch mating retention type, it ensures a stable connection. Designed for efficiency, this housing is ideal for various applications. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity game with this essential component.