925324-1

Heilind Number:AMP925324-1
Manufacturer:TE Connectivity
Manufacturer Number:925324-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC HSG 1P NYLON BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 925324-1
Housing Material:Polyamide
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Black
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP925324-1

Detailed Description

Easily secure your cables with this FF 250 REC HSG 1P NYLON BLACK terminal housing. Crafted from durable polyamide in a sleek black finish, it offers a reliable receptacle for your connections. With a straight orientation and a single position, it ensures a simple and efficient setup. Featuring a latch mating retention type and cable mount design, installation is hassle-free. Rest assured of its quality as it is ROHS compliant. Perfect for various applications, this terminal housing is a must-have in your toolbox. Stay organized and efficient with this essential connector component.