| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925590-3 |
| Amperage: | 20 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .5 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP925590-3 |
925590-3
| Heilind Number: | AMP925590-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 925590-3 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Experience reliable connectivity with our MIN FEDERKONTAKT, designed for optimal performance in automotive, truck, bus, and off-road applications. This high-quality terminal features a crimp termination method for secure wire attachment, accommodating wire sizes ranging from .5 to 1.5 mm². With an amperage rating of 20A and a wide operating temperature range of -40 to 130°C (-40 to 266°F), it ensures durability in diverse environmental conditions. The F-Crimp design and locking lance offer enhanced stability, while the RoHS compliance underscores our commitment to environmental responsibility. Trust in our terminal for seamless power transmission in your vehicle systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151270-1 | ![]() | |
| TE Connectivity 2151270-2 | ![]() | |
| TE Connectivity 7-2151270-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() | |
| TE Connectivity 2063375-1 | ![]() |


