| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925590-4 |
| Amperage: | 20 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | .5 - 1.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP925590-4 |
925590-4
| Heilind Number: | AMP925590-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 925590-4 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Mini Spring Receptacle, a versatile and durable automotive connector designed for optimal performance in various applications. With a maximum amperage of 20A, this receptacle ensures reliable power transmission. The F-Crimp termination method allows for secure and efficient wire connections, accommodating wire sizes ranging from 0.5 to 1.5mm². Featuring a locking lance for primary locking and RoHS compliance for environmental responsibility, this connector is ideal for use in automotive, truck, bus, and off-road settings. Operating smoothly in temperatures as low as -40°C (-40°F) and as high as 120°C (248°F), it is built to withstand harsh conditions while maintaining superior functionality. Trust in the Mini Spring Receptacle for high-quality connectivity in your automotive projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151270-1 | TE Connectivity 925590-4 Application Tooling | ![]() |
| TE Connectivity 2151270-2 | TE Connectivity 925590-4 Application Tooling | ![]() |
| TE Connectivity 7-2151270-7 | TE Connectivity 925590-4 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 925590-4 Application Tooling | ![]() |
| TE Connectivity 2063375-1 | TE Connectivity 925590-4 Application Tooling | ![]() |


