925603-2

Heilind Number:AMP925603-2
Manufacturer:TE Connectivity
Manufacturer Number:925603-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC 0.5-1.5MM2 TPPB LP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 925603-2
Series:FASTIN-FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Tin
Overall Length:19.2 mm, .755 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:15 - 20 AWG, .51 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.091 - .13 in, 2.31 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP925603-2

Detailed Description

Efficiently connect wires with our FASTIN-FASTON 250 series receptacle, designed for 15-20 AWG wire sizes. Crafted from durable phosphor bronze with a tin plating, it ensures reliable conductivity in a straight orientation. With a wide acceptance range for wire insulation diameters and an operating temperature range of -40 to 110°C, it's suitable for various applications. The F-Crimp barrel type allows for secure wire attachment, making it a versatile component in your connector setup. RoHS compliant for environmentally conscious practices. Explore the full range of quick disconnect terminals for seamless wire connections.