| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925603-4 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Overall Length: | 19.2 mm, .755 in |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 15 - 20 AWG, .51 - 1.65 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .091 - .13 in, 2.31 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP925603-4 |
925603-4
Specifications
Detailed Description
Effortlessly connect wires with our FASTIN-FASTON 250 Receptacle, designed for secure and efficient crimping in a straight orientation. Crafted from durable Phosphor Bronze with a Tin plating, it ensures reliable conductivity. This receptacle is compatible with tabs measuring 6.35 mm in width and .81 mm in thickness, accommodating wires ranging from 15 to 20 AWG. With an overall length of .755 inches, it's suitable for various applications. Operating temperature range from -40 to 110°C, meeting RoHS compliance standards for environmental responsibility. Ideal for use in automotive, industrial, and electronic settings, our receptacle guarantees high performance and longevity.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579007-4 | ![]() | |
| TE Connectivity 4-1579007-3 | ![]() | |
| TE Connectivity 539653-2 | ![]() |


