| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925626-1 |
| Series: | Commercial MATE-N-LOK |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 1.314 in, 33.4 mm |
| Contact Type: | Pin |
| Package Quantity: | 4000 |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 106 |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1185 |
| Wire Size: | 13 - 17 AWG, 1.04 - 2.63 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .09 - .14 in, 2.4 - 3.7 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .062 in, 1.57 mm |
| Part Aliases: | 925626-1 |
| SKU: | AMP925626-1 |
925626-1
Specifications
Detailed Description
These Commercial MATE-N-LOK Contacts are essential components for power applications. Made of durable Phosphor Bronze with Pre-Tin plating, they ensure reliable conductivity. The Crimp termination method allows for secure attachment to wires, accommodating 13-17 AWG sizes. With an overall length of 1.314 inches, these Pins are suitable for various connector systems. Packaged in reels of 4000, they are convenient for high-volume assembly. Their open barrel design and locking lance contact retention make them easy to install and maintain. RoHS compliant and suitable for appliances, these Contacts meet industry standards for quality and safety. Perfect for wire-to-wire connections, they provide a dependable solution for power transmission in a range of applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266751-1 | ![]() | |
| TE Connectivity 2266751-2 | ![]() | |
| TE Connectivity 7-2266751-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


