| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 925661-3 |
| Series: | 0.140 MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Overall Length: | 20 mm, .78 in |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 17 A |
| Termination Type: | Crimp |
| GPL: | 237 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1363 |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Barrel Type: | Open |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .098 - .177 in, 2.5 - 4.5 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .14 in, 3.56 mm |
| Part Aliases: | 925661-3 |
| SKU: | AMP925661-3 |
925661-3
Specifications
Detailed Description
Enhance the connectivity of your power circuits with our 0.140 MATE-N-LOK Contact, designed for Cable Mount (Free-Hanging) applications. Crafted with durable Phosphor Bronze, it ensures reliable performance in a wide temperature range from -55 to 105°C (-67 to 221°F). This Socket contact, suitable for 14-20 AWG (0.5-2 mm²) wires, guarantees secure termination via Crimping. With a voltage rating of 250 VAC and a contact amperage of 17 A, it is ideal for power circuit applications. The Silver plating on the contact mating area ensures excellent conductivity. Packaged in a carton of 500, this essential connector component is RoHS compliant, making it a sustainable choice for your projects. Upgrade your wire-to-wire connectors with this high-quality Contact for optimal performance in various appliances and power systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1752938-1 | ![]() | |
| TE Connectivity 1752938-2 | ![]() | |
| TE Connectivity 1901963-1 | ![]() | |
| TE Connectivity 539730-2 | ![]() | |
| TE Connectivity 539764-1 | ![]() |


