925688-1

Heilind Number:AMP925688-1
Manufacturer:TE Connectivity
Manufacturer Number:925688-1
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

SPARK PLUG REC 1,0M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 925688-1
Termination Method:Crimp
Wire Size:16 - 20 AWG, .5 - 1.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP925688-1

Detailed Description

Enhance the performance of your vehicle with our high-quality Spark Plug Receptacle. Designed for easy installation, this terminal features a F-Crimp for secure wire connection, suitable for .5 - 1.5 mm² or 16 - 20 AWG wire sizes. Its locking lance ensures a reliable and durable fit, perfect for automotive, truck, bus, and off-road applications. Rest assured, this terminal is RoHS compliant, meeting environmental standards without compromising on functionality. Upgrade your vehicle's ignition system with this essential connector.