926040-2

Heilind Number:AMP926040-2
Manufacturer:TE Connectivity
Manufacturer Number:926040-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

48P MOD 4 HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926040-2
Series:AMPMODU IV/V
Housing Material:Polycarbonate - GF
Number of Contacts:48
Number of Rows:3
Pitch:.1 in, 2.54 mm
Contact Type:Socket
Number of Positions:48
Housing Color:Gray
Connector Height:10.06 mm
Mating Alignment:With
Mating Alignment Type:Polarization
Connector and Contact Terminate To:Wire & Cable
Connector Length:54.4 mm
Connector System:Wire to Board
Contact Retention Type in Housing:Crimp Snap-In
Connector and Housing Type:Receptacle
Part Aliases:926040-2
SKU:AMP926040-2

Detailed Description

Enhance your connectivity with this high-performance AMPMODU IV/V backplane connector. Featuring a durable housing made of Polycarbonate - GF in a sleek gray finish, this connector offers reliable contact with 48 sockets arranged in three rows. With a 2.54mm pitch and a connector height of 10.06mm, it ensures precise and stable connections in industrial settings. The crimp snap-in contact retention type and receptacle housing type further guarantee secure attachment to wire and cable systems. Meeting RoHS compliance, this connector is not only efficient but also environmentally friendly. Upgrade your PCB connection with this essential component.