926302-3

Heilind Number:AMP926302-3
Manufacturer:TE Connectivity
Manufacturer Number:926302-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

10P UN-MNL STECKGEH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926302-3
Series:Universal MATE-N-LOK
Housing Material:PA 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Package Quantity:500
Panel Thickness:.03 - .09 in
Number of Positions:10
Housing Color:Natural
GPL:236
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Panel Mount:Without
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Inline
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:UL
Material Flammability Standard:UL 94V-2 UL 94V-0
Part Aliases:926302-3
SKU:AMP926302-3

Detailed Description

Enhance your power and signal connectivity with our Universal MATE-N-LOK Panel Mount Housing. With UL standards met, this robust connector features a single row design, ideal for accommodating 10 pins in appliances and various applications. Crafted from durable PA 6/6 material in a natural color, it ensures reliable performance in temperatures ranging from -55 to 105°C (-67 to 221°F). The crimp termination method and a pitch of 6.35mm (.25 in) guarantee secure wire connections, while its 600V AC voltage rating meets stringent safety requirements. VDE tested and RoHS compliant, this housing offers peace of mind in terms of quality and environmental responsibility. Perfect for power and signal circuit applications, it's a dependable choice for your connectivity needs.