| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926309-7 |
| Series: | Universal MATE-N-LOK |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Package Quantity: | 700 |
| Panel Thickness: | .76 - 2.29 mm |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 236 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Patch & Tabs |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1318 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| VDE Tested: | Yes |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 926309-7 |
| SKU: | AMP926309-7 |
926309-7
Specifications
Detailed Description
Meet the Universal MATE-N-LOK 10-way cap housing, a versatile connector designed for power and signal applications. With a pitch of 6.35mm (.25 in) and a voltage rating of 600V AC, this housing is ideal for wire-to-wire connections in appliances. Its natural housing color blends seamlessly, while its inline contact layout ensures efficient signal transmission. VDE tested and compliant with CSA and UL standards for material flammability (UL 94V-0), this connector is reliable and safe for use in various environments. With a wide operating temperature range of -55 to 125°C (-67 to 257°F) and a glow wire rating of GWT 750°C (Without Flame), it guarantees performance even in extreme conditions. Each package contains 700 units, making it a cost-effective solution for your connectivity needs. RoHS compliant and lead-free solder processes, this connector is also environmentally friendly. Elevate your power and signal connections with the Universal MATE-N-LOK cap housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1863004-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/25/2021 | PCN-21-120674 - The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales representative for further details. TE will keep active just PN 926309-3. PLEASE, IGNORE PCN-21-116215 BECAUSE IT WAS CREATED BY MISTAKE! -updated LTB 5/22/22 & replacement part added. | Download | |||


