| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926526-1 |
| Housing Material: | Polyamide |
| Pitch: | .334 in, 8.5 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 5 |
| Housing Color: | Black |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP926526-1 |
926526-1
| Heilind Number: | AMP926526-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 926526-1 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable assembly projects with our PL MKI 250 REC HSG 5P Nylon Black Terminal Housing. Crafted from high-quality Polyamide, this straight receptacle features a pitch of 8.5mm (.334 in) and a convenient cable mount design for easy installation. With five positions for efficient connectivity, it ensures reliable performance. The black housing color adds a sleek touch, while RoHS compliance underscores our commitment to environmental responsibility. Perfect for crimp terminal applications, it guarantees secure and durable connections. Elevate your projects with this essential component.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/15/2024 | PCN-24-204240 - Location Change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on 15 August 2024 at the earliest after completion of the tool transfer. Mixed shipments may be possible until 01 April 2025. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 07/15/2024 | PCN-24-211740 - Packaging improvement. Keep the packaging type and packaging quantity same, just Change paper reel to local reel for Faston. | Download | |||
| 06/01/2018 | P-18-015374 - Manufacturing location change. Following Part Numbers will be transferred from TE Braganza, Brazil to TE Wagholi, India. | Download | |||


