926539-3

Heilind Number:AMP926539-3
Manufacturer:TE Connectivity
Manufacturer Number:926539-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250 HSG NYLON BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926539-3
Housing Material:Polyamide
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Black
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP926539-3

Detailed Description

Upgrade your connectivity with the FASTON 250 HSG Nylon Black Terminal Housing. Crafted from durable polyamide, this straight-receptacle housing in sleek black offers reliable performance for your electronic connections. Featuring a single position for seamless compatibility, it ensures secure mating alignment through polarization. Designed for easy installation, it mounts effortlessly as a cable mount (free-hanging) component. While not insulated, its robust construction promises long-lasting use. Compliant with RoHS standards, this terminal housing is a vital addition to your connectors arsenal. Explore its versatility in our range of Crimp Terminal Housings, where quality meets convenience.