926635-1

Heilind Number:AMP926635-1
Manufacturer:TE Connectivity
Manufacturer Number:926635-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

LOCKING SLIDE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926635-1
Color:Black
Series:AMPMODU IV/V
Accessory Type:Locking Device
Body Material:Polyamide 6.6 GF
Package Quantity:2000
GPL:277
Packaging:Box
GPL Description:Industrial
Product Code:5210
Connector Product Type:Accessory
ECCN:EAR99
Glow Wire Rating:Standard Part - Not Glow Wire
Part Aliases:926635-1
SKU:AMP926635-1

Detailed Description

Enhance the security of your electronic connections with this Locking Slide. Designed for use with AMPMODU IV/V series connectors, this black accessory ensures a reliable and sturdy connection. Made from Polyamide 6.6 GF, it offers durability for industrial applications. Each package contains 2000 pieces, conveniently boxed for easy storage and access. RoHS compliant, this locking device guarantees environmentally friendly practices. Perfect for board-to-board or backplane connections, it is an essential component for ensuring the integrity of your electronic systems.