| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926820-2 |
| Series: | Positive Lock 250 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Unplated |
| Material: | Phosphor Bronze |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 17 - 20 AWG, .51 - 1.03 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .086 - .13 in, 2.2 - 3.3 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP926820-2 |
926820-2
| Heilind Number: | AMP926820-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 926820-2 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing our POS-LOCK FAH-STECKH Quick Disconnect Tab Terminal, part of the Positive Lock 250 series. Crafted from durable Phosphor Bronze, this receptacle features unplated contact plating for reliable performance. Designed for compatibility with 6.35mm (.25 in) tab widths and .81mm (.032 in) tab thicknesses, it ensures a secure connection. The flag orientation facilitates easy installation, while the F-Crimp terminal type and open barrel design accommodate 17-20 AWG (.51-1.03 mm²) wire sizes. With an operating temperature range of -40 to 110°C (-40 to 230°F) and acceptance of wire insulation diameters ranging from .086 to .13 inches (2.2 to 3.3 mm), this terminal is versatile and resilient. Trust in its quality as a vital component in various electrical applications.


