926820-6

Heilind Number:AMP926820-6
Manufacturer:TE Connectivity
Manufacturer Number:926820-6
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

PL 250 FLAG REC 0.5-1.5 MM2 0.4X.44

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926820-6
Series:Positive Lock 250
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:17 - 20 AWG, .51 - 1.03 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.086 - .13 in, 2.2 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP926820-6

Detailed Description

Easily secure wires with our PL 250 FLAG REC 0.5-1.5 MM2 0.4X.44 receptacle, designed for efficient and reliable connectivity. Part of the Positive Lock 250 series, this brass terminal with tin plating ensures optimal conductivity. The flag orientation and F-Crimp feature make installation hassle-free, accommodating 17-20 AWG wires. With a wide operating temperature range and RoHS compliance, it guarantees performance in various environments. Suitable for 6.35 mm tab widths, it's a must-have for professional electrical projects.