| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926868-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 2500 |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 13 - 16 AWG, 1.5 - 2.5 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 16455 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .13 - .2 in, 3.3 - 5.08 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .081 in, 2.06 mm |
| Standards Met: | UL |
| Part Aliases: | CM7211-000,SIML-0-0926868-1,0-0926868-1 926868-1 |
| SKU: | AMP926868-1 |
926868-1
Specifications
Detailed Description
Enhance power connectivity with the Universal MATE-N-LOK Series Contact. Designed for efficient cable mounting, this pin accessory features a durable brass construction with pre-tin plating for reliable performance. The crimp termination method ensures secure attachment to 13-16 AWG stranded wires, accommodating wire sizes ranging from 1.5 to 2.5 mm². With UL and VDE certifications, it guarantees safety and quality compliance for various applications. Packaged in reels of 2500, this essential component is ideal for appliances and power circuit installations, offering straightforward wire-to-wire connectivity with a straight orientation and locking lance retention. Achieve seamless integration and meet RoHS requirements with this essential connector component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170360-1 | UNIV M-N-L PIN 22-18 AWG | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2025 | PCN-24-209214 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||


