| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926868-3 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 2500 |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Reel |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 13 - 16 AWG, 1.5 - 2.5 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 16455 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .13 - .2 in, 3.3 - 5.08 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .081 in, 2.06 mm |
| Standards Met: | UL |
| Part Aliases: | 926868-3 |
| SKU: | AMP926868-3 |
926868-3
Specifications
Detailed Description
Enhance your power connector system with this Universal MATE-N-LOK UNIV-MNL PIN 1. Designed for cable mount (free-hanging) applications, this contact features a phosphor bronze construction with pre-tin plating for reliable conductivity. It accommodates 13-16 AWG wire sizes, making it ideal for a range of power circuit applications. With UL and VDE certifications, you can trust in its quality and performance. This contact, suitable for appliances and other power-related tasks, comes in a package quantity of 2500 on a reel for convenient handling. Whether you're in the industrial or consumer electronics field, this pin offers a secure and efficient solution for wire-to-wire connections. With RoHS compliance and LR 16455 and E28476 certifications, it meets international standards for environmental friendliness and safety. Upgrade your power connector setup with this high-quality contact for seamless and durable performance.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2026 | PCN-25-260826 - Process improvement. process improvement, we communicate that the following part number will move from splice-free to overlap welding. | Download | |||


