| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926869-3 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 2500 |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 13 - 16 AWG, 1.5 - 2.5 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .13 - .2 in, 3.3 - 5.08 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .079 in, 2.02 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 926869-3 |
| SKU: | AMP926869-3 |
926869-3
Specifications
Detailed Description
Discover the UNIV-MNL SOCKET 1 from our Universal MATE-N-LOK series, a versatile contact accessory designed for power applications. With CSA and UL standards met, this cable-mount socket features crimp termination and is crafted from durable phosphor bronze. Suitable for 13-16 AWG stranded wire, it comes in a package of 2500 for convenience. Pre-tin plating ensures reliable conductivity, while VDE testing and RoHS compliance guarantee quality and environmental responsibility. Perfect for wire-to-wire connections in appliances and beyond, this straight orientation socket is a trusted component for various projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151915-1 | TE Connectivity 926869-3 Application Tooling | ![]() |
| TE Connectivity 2151915-2 | TE Connectivity 926869-3 Application Tooling | ![]() |
| TE Connectivity 455830-1 | TE Connectivity 926869-3 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 926869-3 Application Tooling | ![]() |
| TE Connectivity 7-2151915-7 | TE Connectivity 926869-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 926869-3 Application Tooling | ![]() |
| TE Connectivity 2063438-1 | TE Connectivity 926869-3 Application Tooling | ![]() |
| TE Connectivity 2063438-2 | TE Connectivity 926869-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/15/2026 | PCN-25-260826 - Process improvement. process improvement, we communicate that the following part number will move from splice-free to overlap welding. | Download | |||
| 01/01/2025 | PCN-24-209214 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||


