| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926893-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 2000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 14 - 20 AWG, .5 - 2.1 mm² |
| Contact Design: | Split |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .13 in, 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .079 in, 2.02 mm |
| Standards Met: | CSA UL |
| Part Aliases: | E56015-000,AMPS-0-0926893-1 926893-1 |
| SKU: | AMP926893-1 |
926893-1
Specifications
Detailed Description
Enhance power connectivity with the Universal MATE-N-LOK UNIV.M-N-L.SOCKET CONTACT, designed for reliable performance in various applications. This Cable Mount (Free-Hanging) contact features a durable brass construction with Pre-Tin plating, ensuring secure and efficient crimp termination for 14-20 AWG wire sizes. Meeting CSA and UL standards, it guarantees safe operation with a voltage rating of 600 V AC and a contact amperage of 19 A. With a straight orientation and locking lance retention, this socket contact provides a stable connection in demanding environments, while its wide operating temperature range (-55 to 105 °C, -67 to 221 °F) makes it suitable for diverse settings. RoHS compliant and VDE tested, it offers peace of mind for international use. Perfect for power circuit applications, this contact is essential for maintaining robust electrical systems. Packaged in quantities of 2000, it is an ideal solution for high-volume projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 350654-1 | UMNL GRND PIN 20-14 PTPBR | ![]() |


