| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926894-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 2000 |
| Cable Type: | Discrete Wire |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Box |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 14 - 20 AWG, .5 - 2.1 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 16455 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .13 in, 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Standards Met: | CSA UL |
| Part Aliases: | C36497-000,AMPS-0-0926894-1 926894-1 |
| SKU: | AMP926894-1 |
926894-1
Specifications
Detailed Description
Enhance your power connector system with our Universal MATE-N-LOK Contact for Cable Mount applications. This essential component, featuring a durable Brass Pin contact material, is designed for reliable crimp termination on 14-20 AWG Stranded wires. With CSA and UL standards met, it ensures quality and safety in appliance and power circuit applications. The package includes 2000 pieces, each pre-tinned for efficient assembly. Its straight orientation and locking lance retention simplify installation, while RoHS compliance guarantees environmental responsibility. Trust in its VDE-tested performance and compatibility with Wire to Wire connections for seamless integration in your projects. Elevate your connectivity with this essential contact component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 455830-1 | TE Connectivity 926894-1 Application Tooling | ![]() |
| TE Connectivity 539652-2 | TE Connectivity 926894-1 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 926894-1 Application Tooling | ![]() |
| TE Connectivity 58637-1 | TE Connectivity 926894-1 Application Tooling | ![]() |
| TE Connectivity 58637-2 | TE Connectivity 926894-1 Application Tooling | ![]() |
| TE Connectivity 2063379-1 | TE Connectivity 926894-1 Application Tooling | ![]() |
| TE Connectivity 2063379-2 | TE Connectivity 926894-1 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2025 | PCN-24-209214 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||


