926894-3

Heilind Number:AMP926894-3
Manufacturer:TE Connectivity
Manufacturer Number:926894-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

UNIV.M-N-L.PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926894-3
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Phosphor Bronze
Contact Type:Pin
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Termination Type:Crimp
GPL:236
Packaging:Box
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1316
Wire Size:14 - 20 AWG, .5 - 2.1 mm²
Connector System:Wire to Wire
CSA Agency Certification:LR 16455
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.13 in, 3.3 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Standards Met:UL
Part Aliases:926894-3
SKU:AMP926894-3

Detailed Description

Enhance power connectivity with the Universal MATE-N-LOK Contact Pin, designed for reliable and efficient cable mounting in various applications. This crimp termination contact, crafted from durable phosphor bronze, ensures secure connections with 14-20 AWG stranded wires. With UL certification and pre-tin plating, it guarantees high performance and safety standards. The straight orientation and locking lance retention type housing facilitate easy installation and secure mating. VDE tested and RoHS compliant, this contact is a quality choice for power circuit applications in appliances and beyond. Available in a package of 1000, it offers consistent and cost-effective connectivity solutions.