| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926895-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 18 - 24 AWG, .2 - .8 mm² |
| Contact Design: | Split |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .039 - .098 in, 1 - 2.5 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .079 in, 2.02 mm |
| Standards Met: | UL |
| Part Aliases: | 926895-1 |
| SKU: | AMP926895-1 |
926895-1
Specifications
Detailed Description
Introducing the Universal M-N-L Socket, a versatile component from the Universal MATE-N-LOK series that is essential for power applications. This contact accessory, crafted from durable brass and meeting UL standards, ensures reliable performance. Featuring a cable mount design for easy installation, it is ideal for use with stranded wires. With a voltage rating of 600V AC and a contact amperage of 19A, it guarantees efficient power transmission. The termination method of crimping offers a secure connection, while the pre-tin plating enhances conductivity. Operating across a wide temperature range, from -55 to 105°C (-67 to 221°F), it is suitable for various environments. This straight orientation socket, with a mating pin diameter of .079 inches (2.02mm), is RoHS compliant and VDE tested for quality assurance. Perfect for appliances and other power applications, this Universal M-N-L Socket is a must-have component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 166051-1 | Cut Strip - 24-20 AWG HD-20 SOCKET | ![]() |
| TE Connectivity 205209-2 | RECP ASSY SIZE 4 | ![]() |
| TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 350715-4 | 06P UMNL PLUG HSG UL94VO | ![]() |
| TE Connectivity 926898-1 | UNIV.M-N-L.PIN | ![]() |
| TE Connectivity T2100042201-000 | HK4/0-004-F,WITH ONE SLOT SCREW | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 455830-1 | TE Connectivity 926895-1 Application Tooling | ![]() |
| TE Connectivity 539972-1 | TE Connectivity 926895-1 Application Tooling | ![]() |
| TE Connectivity 58637-2 | TE Connectivity 926895-1 Application Tooling | ![]() |
| TE Connectivity 9-1579007-6 | TE Connectivity 926895-1 Application Tooling | ![]() |
| TE Connectivity 2063520-1 | TE Connectivity 926895-1 Application Tooling | ![]() |
| TE Connectivity 2063520-2 | TE Connectivity 926895-1 Application Tooling | ![]() |


