| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926895-7 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 18 - 24 AWG, .2 - .8 mm² |
| Contact Design: | Split |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .039 - .098 in, 1 - 2.5 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .079 in, 2.02 mm |
| Standards Met: | UL |
| Part Aliases: | 926895-7 |
| Replacement Part: | 350851-2 |
| SKU: | AMP926895-7 |
926895-7
Specifications
Detailed Description
Enhance the connectivity of your projects with our Universal M-N-L Socket, a versatile component designed for seamless integration. Featuring a straight contact orientation and a crimp termination method, this socket ensures secure and efficient connections for power applications. With UL and VDE certifications, you can trust in its reliability for your projects. The contact material, brass, combined with gold plating in the mating area, guarantees excellent conductivity and durability. Suitable for wire sizes ranging from 18 to 24 AWG, it accommodates a diverse range of applications. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), this socket is built to withstand harsh environments. Its universal design, along with compliance with RoHS standards, makes it a convenient and environmentally friendly choice for your connectivity needs.


