| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926896-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 18 - 24 AWG, .2 - .8 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Pre-Tin |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .039 - .098 in, 1 - 2.5 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .081 in, 2.06 mm |
| Standards Met: | UL |
| Part Aliases: | 926896-1 |
| SKU: | AMP926896-1 |
926896-1
Specifications
Detailed Description
Enhance power connectivity with the Universal MATE-N-LOK series Contact, designed for reliable performance in a variety of applications. This Cable Mount (Free-Hanging) contact features durable Brass construction and a Crimp termination method, ensuring secure connections. With a voltage rating of 600 V AC and an amperage capacity of 19 A, it is suitable for power transmission. The Pre-Tin plating on the contact mating area offers enhanced conductivity and durability. UL and VDE tested, it meets stringent quality standards. Operating temperature range of -55 to 105 °C makes it versatile for use in diverse environments. Ideal for power circuit applications, this contact is RoHS compliant, promoting environmental sustainability. With a package quantity of 500, it is a convenient and cost-effective solution for your connectivity needs.

