| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926897-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 18 - 24 AWG, .2 - .8 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 16455 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .039 - .098 in, 1 - 2.5 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .075 in, 1.91 mm |
| Standards Met: | UL |
| Part Aliases: | 926897-1 |
| SKU: | AMP926897-1 |
926897-1
Specifications
Detailed Description
Introducing the UNIV.M-N-L.PIN, a vital component in the Universal MATE-N-LOK series. This cable mount contact is designed for seamless integration in power applications, boasting a voltage rating of 600 V AC and an amperage capacity of 19 A. Crafted from durable brass with pre-tin plating, it ensures reliable conductivity and longevity, even in harsh environments with an operating temperature range of -55 to 105 °C (-67 to 221 °F). UL and VDE tested, this contact guarantees compliance with international safety standards, making it a trusted choice for various appliances. With a straight orientation and locking lance retention, it provides secure and efficient wire-to-wire connections. Suitable for 18-24 AWG stranded wires, this crimp termination contact comes in a package of 1000, offering convenience for large-scale projects. RoHS compliant and lead-free solder capable, it aligns with environmental regulations, making it a sustainable solution for your connectivity needs. Elevate your power systems with the performance and reliability of the UNIV.M-N-L.PIN.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 455830-1 | ![]() | |
| TE Connectivity 539972-1 | ![]() | |
| TE Connectivity 58637-2 | ![]() | |
| TE Connectivity 2063520-1 | ![]() | |
| TE Connectivity 2063520-2 | ![]() |


