| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926897-3 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 18 - 24 AWG, .2 - .8 mm² |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 16455 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .039 - .098 in, 1 - 2.5 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .075 in, 1.91 mm |
| Standards Met: | UL |
| Part Aliases: | 926897-3 |
| SKU: | AMP926897-3 |
926897-3
Specifications
Detailed Description
Enhance power connectivity with our Universal MATE-N-LOK UNIV.M-N-L.PIN Contact. Designed for reliable performance, this cable mount contact features a crimp termination method and is crafted from durable phosphor bronze. With a voltage rating of 600V AC and a contact amperage of 19A, it ensures efficient power transmission. Suitable for stranded wire types and with a wire size compatibility of .2 - .8 mm² (18 - 24 AWG), it offers versatility in applications. Tested for UL and VDE compliance, it guarantees safety and quality. Operating in a wide temperature range from -55 to 105 °C (-67 to 221 °F), it is ideal for various environments. With a package quantity of 1000 and pre-tin plating for contact mating areas, it is a reliable component for power circuit applications in appliances and beyond. RoHS compliant and with agency certifications, it meets international standards for environmental responsibility and performance. Upgrade your power connectors with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 455830-1 | ![]() | |
| TE Connectivity 539972-1 | ![]() | |
| TE Connectivity 58637-2 | ![]() | |
| TE Connectivity 2063520-1 | ![]() | |
| TE Connectivity 2063520-2 | ![]() |


