| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926898-3 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 14 - 20 AWG, .5 - 2 mm² |
| Contact Design: | Split |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .13 in, 3.3 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .075 in, 1.91 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 926898-3 |
| SKU: | AMP926898-3 |
926898-3
Specifications
Detailed Description
Enhance your power connector systems with the Universal MATE-N-LOK series Contact. Designed for optimal performance, this Contact features a Cable Mount (Free-Hanging) design with a Crimp termination method, making it suitable for a variety of applications. Crafted from durable Phosphor Bronze, it ensures reliable conductivity with a voltage rating of 600 V AC. With a contact amperage of 19 A and a wire size compatibility of 14-20 AWG, this Contact is perfect for power circuit applications. It meets CSA and UL standards, guaranteeing quality and safety. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), it is suitable for diverse environments. The Contact's Pre-Tin plating and Split contact design enhance its performance and longevity. Whether for appliances or other power systems, this Contact is a versatile and essential component. With RoHS compliance and VDE testing, it meets international standards for environmental friendliness and quality assurance. Upgrade your wire-to-wire connections with this high-quality Contact for optimal performance and reliability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/03/2016 | E-16-000132 - Product Improvement. TE Connectivity is consolidating drawings for Brass terminals for the following parts: 926887, 926898, 926899, 926902, 926886, 926897, 926885, & 926896. | Download | |||
| 08/05/2016 | P-16-012559 - Global consolidation of materials. | Download | |||


