| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926899-3 |
| Series: | Universal MATE-N-LOK |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Material: | Phosphor Bronze |
| Voltage: | 600 V AC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 2500 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 19 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 13 - 16 AWG, 1.31 - 2.63 mm² |
| Contact Design: | Split |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .13 - .2 in, 3.3 - 5.08 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .075 in, 1.91 mm |
| Part Aliases: | 926899-3 |
| SKU: | AMP926899-3 |
926899-3
Specifications
Detailed Description
Enhance your power connectivity with the Universal MATE-N-LOK Split Pin Contact, designed for cable mount applications. Crafted from durable Phosphor Bronze and featuring a pre-tin plating, this contact ensures reliable performance in a wide operating temperature range from -55 to 105°C (-67 to 221°F). With a voltage rating of 600V AC and a current carrying capacity of 19A, it's perfect for power circuit applications. The crimp termination and locking lance design guarantee secure wire connections. UL and VDE certified, as well as RoHS compliant, this contact meets international quality standards. Suitable for use with 13-16 AWG stranded wires, it comes in a package of 2500 on a convenient reel for large-scale projects. Upgrade your power connectors with this essential component, ideal for appliances and various electronic devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172171-1 | 15 CIR UNIV M-N-L PLUG | ![]() |
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2025 | PCN-24-209214 - Manufacturing location change. The listed part numbers are currently sourced from TE Connectivity (TE) manufacturing site in Collegno (Italy). These part numbers will be sourced from TE Qingdao (China) manufacturing site starting on January 1st, 2025 at the earliest after completion of the tool transfer. Mixed shipments may be possible until January 1st, 2026. An internal release based on applicable TE specifications will be executed before any parts will be delivered, to ensure product performance is compliant with applicable TE specifications. If there is a change to the above listed schedule, we will update you further. | Download | |||
| 11/11/2024 | PCN-24-208867 - Feature Change. Please be aware of an upcoming feature change to the listed part numbers. 926899-1 and 926899-3. This is a geometry correction, not a material change. | Download | |||


