| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926902-1 |
| Series: | Universal MATE-N-LOK |
| Accessory Type: | Contact |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Brass |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Wire Type: | Stranded |
| Package Quantity: | 1000 |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 17 A |
| Termination Type: | Crimp |
| GPL: | 236 |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 125 °C, -67 - 257 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1316 |
| Wire Size: | 13 - 16 AWG, 1.31 - 2.63 mm² |
| Contact Design: | Split |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Wire Insulation Support: | Without |
| Accepts Wire Insulation Diameter: | .13 - .2 in, 3.3 - 5.08 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | Yes |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Pre-Tin |
| Contact Retention Type in Housing: | Locking Lance |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .084 in, 2.13 mm |
| Standards Met: | CSA UL |
| Part Aliases: | 926902-1 |
| SKU: | AMP926902-1 |
926902-1
Specifications
Detailed Description
Enhance power connectivity with the Universal MATE-N-LOK UNIV-MNL SPLIT ST Contact, a reliable component for various applications. Designed for cable mount (free-hanging) installation, this contact features a durable brass construction with pre-tin plating for optimal performance. With a contact rating of 17 A at 600 V AC/DC, it ensures efficient power transmission. The crimp termination method makes installation easy, accommodating 13-16 AWG stranded wires. Certified by CSA and UL, it guarantees safety and quality. Operating in a wide temperature range of -55 to 125°C, it is suitable for diverse environments. This contact, RoHS compliant and VDE tested, is ideal for appliances and power circuits, offering secure wire-to-wire connectivity in any project. With a package quantity of 1000, it is a cost-effective solution for your power connector needs.

