926902-3

Heilind Number:AMP926902-3
Manufacturer:TE Connectivity
Manufacturer Number:926902-3
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

UNIV-MNL SPLIT ST

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 926902-3
Series:Universal MATE-N-LOK
Amperage:19 A
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:CuSn4
Voltage:600 V AC, 600 V DC
Contact Type:Pin
Package Quantity:1000
Cable Type:Discrete Wire, Stranded
Contact Configuration:Split
GPL:236
Packaging:Box
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1316
Wire Size:13 - 16 AWG, 1.5 - 2.5 mm²
Contact Transmits:Power
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Accepts Wire Insulation Diameter:.13 - 2 in, 3.3 - 5.1 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Part Aliases:C43808-000,AMPS-0-0926902-3 926902-3
SKU:AMP926902-3

Detailed Description

Enhance power connectivity with our Universal MATE-N-LOK Split Pin Contacts. Designed for applications demanding reliability, these contacts feature a cable mount for free-hanging installation, with a crimp termination method ensuring secure connections. Operating at up to 600V AC/DC and 19A, they are suitable for power circuits in a wide temperature range from -55 to 125°C (-67 to 257°F). With pre-tin plating and copper contact material, they offer efficient power transmission and durability. Certified by CSA and UL agencies for quality assurance, these contacts are RoHS compliant and VDE tested. Ideal for appliances and various power applications, each package contains 1000 pieces, accommodating 13-16 AWG wire sizes. The locking lance design ensures contact retention, while the split configuration allows for easy installation. Trust in the performance and quality of these contacts for your power connectivity needs.