| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926972-1 |
| Series: | RAST 5 IDC Connectors,RAST 5D |
| Amperage: | 6 A |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Receptacle |
| Body Material: | Phosphor Bronze |
| Package Quantity: | 5000 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | JJ4 |
| Packaging: | Reel |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 1 - 2 µm, 39.37 - 78.74 µin |
| Contact Termination Plating Thickness: | 1 - 2 µm, 39.37 - 78.74 µin |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1484 |
| Wire Size: | 22 - 18 AWG |
| Body Plating Material: | Tin |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| ECCN: | EAR99 |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .079 - .098 in, 2 - 2.5 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| For Multiple Crimp: | No |
| Termination End Plating Material: | Pre-Tin |
| Part Aliases: | 926972-1 |
| SKU: | AMP926972-1 |
926972-1
| Heilind Number: | AMP926972-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 926972-1 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the MT-EDGE CRIM CONTACT, a vital component in the RAST 5 IDC Connectors series. Designed for efficient cable mounting, this contact boasts a robust amperage of 6A and can handle voltages up to 250V AC/DC. Crafted from durable phosphor bronze, it ensures reliable performance, while its pre-tin plating offers corrosion resistance. Suitable for use with 22-18 AWG wire sizes, it guarantees a secure and lasting connection. With RoHS compliance and a lead-free solder process, it aligns with modern environmental standards. Perfect for appliances and various electronic applications, this contact is a crucial solution for wire-to-board connections.

