| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926973-1 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 13 - 17 AWG, 1 - 2.5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP926973-1 |
926973-1
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road electrical systems with our Standard Timer Contact. Designed for reliable performance in even the harshest environments, this contact features a crimp termination method and F-Crimp design for secure connections. Its wide operating temperature range of -55 to 105°C (-67 to 221°F) ensures functionality in extreme conditions. With a wire size compatibility of 1 to 2.5mm² (13 to 17 AWG) and a locking lance for added security, this receptacle-type terminal is perfect for various applications. Rest assured, it meets RoHS compliance standards, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480699-0 | 02P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480701-0 | 03P UMNL CAP HSG NATL | ![]() |
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 2178473-2 | 3POS UMNL PLUG HSG V0 GW | ![]() |
| TE Connectivity 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520150-2 | ULTRA-FAST 187 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 360042-1 | FASTON 250 TAB CAP NYLON NAT | ![]() |
| TE Connectivity 40509 | SPLICE 3300 TO 9000 CMA BR | ![]() |
| TE Connectivity 641777-1 | UMNL STR/REL ADAPTER NATL | ![]() |
| TE Connectivity 927231-7 | UMNL 9 WAY CAP HOUSING | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/13/2014 | P-14-010787 (xml) - Manufacturing location change. Following Part Numbers will be transferred from Beutlhauser (Germany) to TE Qingdao (China). | N/A | |||


