| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926984-1 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP926984-1 |
926984-1
Specifications
Detailed Description
Enhance your electrical connections with our standard timer contact, designed for reliable performance in automotive, truck, bus, and off-road applications. This crimp termination method ensures secure attachment, even in rugged environments with an operating temperature range of -55 to 105 °C (-67 to 221 °F). Suitable for wire sizes 20-24 AWG (.2-.5 mm²), the F-Crimp type with locking lance feature guarantees a stable and durable connection. Compliant with RoHS regulations, this terminal splice receptacle is a must-have for efficient and compliant automotive connectivity. Upgrade your system today with this essential component.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241959-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/13/2014 | P-14-010787 (xml) - Manufacturing location change. Following Part Numbers will be transferred from Beutlhauser (Germany) to TE Qingdao (China). | N/A | |||


