| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 926984-2 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Wire Size: | 20 - 24 AWG, .2 - .5 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP926984-2 |
926984-2
Specifications
Detailed Description
Enhance your automotive electrical system with our Standard Timer Contact, designed for optimal performance in a wide operating temperature range from -55 to 105°C (-67 to 221°F). With a termination method of crimping, it ensures secure connections for 20-24 AWG wire sizes (.2-.5 mm²). The F-Crimp type and Locking Lance feature guarantee a reliable fit, while the receptacle splice type simplifies installation. This essential component, compliant with RoHS regulations, is perfect for Automotive, Truck, Bus, and Off-Road applications, offering durability and efficiency in every use. Upgrade your vehicle's connectivity with this premium terminal.
Application Tooling
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1241959-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/13/2014 | P-14-010787 (xml) - Manufacturing location change. Following Part Numbers will be transferred from Beutlhauser (Germany) to TE Qingdao (China). | N/A | |||


