| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 927203-1 |
| Housing Material: | Polyamide 6/6 - GF |
| Pitch: | 10 mm, .394 in |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Black |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP927203-1 |
927203-1
Specifications
Detailed Description
Enhance your cable connectivity with our FF 250 Tab Housing in sleek black. Crafted from durable Polyamide 6/6 - GF material, this housing ensures reliable performance. With a pitch of 10mm, straight orientation, and space for 2 tab terminals, it's perfect for secure and efficient connections. Designed for cable mount installation, it offers flexibility in setup. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your terminal housing experience with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 180924 | ![]() | |
| TE Connectivity 480116-3 | ![]() |


